
H2BBG-10106-S6 | |
|---|---|
DigiKey Part Number  | H2BBG-10106-S6-ND  | 
Manufacturer  | |
Manufacturer Product Number  | H2BBG-10106-S6  | 
Description  | JUMPER-H1501TR/A3049S/H1501TR 6"  | 
Customer Reference  | |
Detailed Description  | Slate 26 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Hirose Electric Co Ltd  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Contact End  | Socket to Socket  | |
Length  | 6.00" (152.40mm)  | |
Wire Gauge  | 26 AWG  | |
Contact Finish  | Gold  | |
Color  | Slate  | |
Contact Finish Thickness  | -  | |
Number of Rows  | 1  | |
Number of Conductors  | 1  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | $5.20500 | $52.05 | 
| 30 | $4.71833 | $141.55 | 
| 50 | $4.50840 | $225.42 | 
| 100 | $4.24000 | $424.00 | 
| 250 | $3.90856 | $977.14 | 
| 500 | $3.67540 | $1,837.70 | 
| 1,000 | $3.45627 | $3,456.27 | 
| 2,500 | $3.18671 | $7,966.78 | 
| 5,000 | $2.99694 | $14,984.70 | 











