
H2BBG-10104-S6 | |
|---|---|
DigiKey Part Number  | H2BBG-10104-S6-ND  | 
Manufacturer  | |
Manufacturer Product Number  | H2BBG-10104-S6  | 
Description  | JUMPER-H1501TR/A3049S/H1501TR 4"  | 
Customer Reference  | |
Detailed Description  | Slate 26 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Hirose Electric Co Ltd  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Contact End  | Socket to Socket  | |
Length  | 4.00" (101.60mm)  | |
Wire Gauge  | 26 AWG  | |
Contact Finish  | Gold  | |
Color  | Slate  | |
Contact Finish Thickness  | -  | |
Number of Rows  | 1  | |
Number of Conductors  | 1  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | $5.04200 | $50.42 | 
| 30 | $4.57433 | $137.23 | 
| 50 | $4.37140 | $218.57 | 
| 100 | $4.11030 | $411.03 | 
| 250 | $3.78880 | $947.20 | 
| 500 | $3.56298 | $1,781.49 | 
| 1,000 | $3.35053 | $3,350.53 | 
| 2,500 | $3.08917 | $7,722.93 | 
| 5,000 | $2.90521 | $14,526.05 | 











