
H2ABG-10112-V4 | |
---|---|
DigiKey Part Number | H2ABG-10112-V4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10112-V4 |
Description | JUMPER-H1503TR/A2015V/H1501TR12" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Pin Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $6.45400 | $64.54 |
30 | $5.85167 | $175.55 |
50 | $5.59160 | $279.58 |
100 | $5.25830 | $525.83 |
250 | $4.84744 | $1,211.86 |
500 | $4.55826 | $2,279.13 |
1,000 | $4.28655 | $4,286.55 |
2,500 | $3.95225 | $9,880.62 |
5,000 | $3.72728 | $18,636.40 |









