
H2ABG-10103-V4 | |
|---|---|
DigiKey Part Number | H2ABG-10103-V4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10103-V4 |
Description | JUMPER-H1503TR/A2015V/H1501TR 3" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.81300 | $58.13 |
| 30 | $5.26733 | $158.02 |
| 50 | $5.03480 | $251.74 |
| 100 | $4.73390 | $473.39 |
| 250 | $4.36396 | $1,090.99 |
| 500 | $4.10384 | $2,051.92 |
| 1,000 | $3.85917 | $3,859.17 |
| 2,500 | $3.55817 | $8,895.42 |
| 5,000 | $3.34628 | $16,731.40 |











