
H2ABG-10102-V4 | |
|---|---|
DigiKey Part Number | H2ABG-10102-V4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10102-V4 |
Description | JUMPER-H1503TR/A2015V/H1501TR 2" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Pin Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.73900 | $57.39 |
| 30 | $5.20133 | $156.04 |
| 50 | $4.97080 | $248.54 |
| 100 | $4.67470 | $467.47 |
| 250 | $4.30940 | $1,077.35 |
| 500 | $4.05238 | $2,026.19 |
| 1,000 | $3.81075 | $3,810.75 |
| 2,500 | $3.51354 | $8,783.85 |
| 5,000 | $3.30434 | $16,521.70 |











