
H2ABG-10108-V4 | |
|---|---|
DigiKey Part Number | H2ABG-10108-V4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10108-V4 |
Description | JUMPER-H1503TR/A2015V/H1501TR 8" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.17400 | $61.74 |
| 30 | $5.59600 | $167.88 |
| 50 | $5.34900 | $267.45 |
| 100 | $5.02910 | $502.91 |
| 250 | $4.63660 | $1,159.15 |
| 500 | $4.36002 | $2,180.01 |
| 1,000 | $4.10014 | $4,100.14 |
| 2,500 | $3.78034 | $9,450.85 |
| 5,000 | $3.55522 | $17,776.10 |











