
H2AAG-10108-Y6 | |
---|---|
DigiKey Part Number | H2AAG-10108-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10108-Y6 |
Description | JUMPER-H1503TR/A3049Y/H1503TR 8" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $7.04700 | $70.47 |
30 | $6.38800 | $191.64 |
50 | $6.10480 | $305.24 |
100 | $5.74100 | $574.10 |
250 | $5.29220 | $1,323.05 |
500 | $4.97674 | $2,488.37 |
1,000 | $4.68006 | $4,680.06 |
2,500 | $4.31512 | $10,787.80 |
5,000 | $4.10210 | $20,510.50 |









