
H2AAG-10106-Y6 | |
---|---|
DigiKey Part Number | H2AAG-10106-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10106-Y6 |
Description | JUMPER-H1503TR/A3049Y/H1503TR 6" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $6.89000 | $68.90 |
30 | $6.24800 | $187.44 |
50 | $5.96980 | $298.49 |
100 | $5.61340 | $561.34 |
250 | $5.17496 | $1,293.74 |
500 | $4.86626 | $2,433.13 |
1,000 | $4.57625 | $4,576.25 |
2,500 | $4.21939 | $10,548.47 |
5,000 | $4.00271 | $20,013.55 |









