
H2AAG-10104-Y6 | |
---|---|
DigiKey Part Number | H2AAG-10104-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10104-Y6 |
Description | JUMPER-H1503TR/A3049Y/H1503TR 4" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $6.73400 | $67.34 |
30 | $6.10533 | $183.16 |
50 | $5.83320 | $291.66 |
100 | $5.48580 | $548.58 |
250 | $5.05740 | $1,264.35 |
500 | $4.75562 | $2,377.81 |
1,000 | $4.47228 | $4,472.28 |
2,500 | $4.12348 | $10,308.70 |
5,000 | $3.90330 | $19,516.50 |









