
H2AAG-10108-Y8 | |
|---|---|
DigiKey Part Number | H2AAG-10108-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10108-Y8 |
Description | JUMPER-H1503TR/A3048Y/H1503TR 8" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $7.00000 | $70.00 |
| 30 | $6.35000 | $190.50 |
| 50 | $6.06820 | $303.41 |
| 100 | $5.70690 | $570.69 |
| 250 | $5.26092 | $1,315.23 |
| 500 | $4.94716 | $2,473.58 |
| 1,000 | $4.65238 | $4,652.38 |
| 2,500 | $4.28954 | $10,723.85 |
| 5,000 | $4.07894 | $20,394.70 |











