GT5-2P/S-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT5-2P/S-R

DigiKey Part Number
H123616-ND
Manufacturer
Manufacturer Product Number
GT5-2P/S-R
Description
CONN RETAINER FOR GT5 HOUSINGS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Retainer For GT5 Housings
Datasheet
 Datasheet
EDA/CAD Models
GT5-2P/S-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Connector Style
F
Accessory Type
Retainer
For Use With/Related Products
GT5 Housings
Body Material
Polybutylene Terephthalate (PBT)
Body Finish
-
Features
-
Color
Gray
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$2.47000$2.47
10$2.06600$20.66
25$1.93960$48.49
50$1.84560$92.28
100$1.75670$175.67
300$1.62553$487.66
500$1.56786$783.93
1,000$1.49296$1,492.96
2,500$1.39944$3,498.60
Manufacturers Standard Package