
GT5-2PP-HU(70) | |
---|---|
DigiKey Part Number | GT5-2PP-HU(70)-ND |
Manufacturer | |
Manufacturer Product Number | GT5-2PP-HU(70) |
Description | CONN HOUSING FOR M TERMINALS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For M Terminals |
Datasheet | Datasheet |
EDA/CAD Models | GT5-2PP-HU(70) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | M | |
Accessory Type | Housing | |
For Use With/Related Products | M Terminals | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | 2 Position, Keyed | |
Color | Gray | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $8.37690 | $837.69 |