
GT5N-2PP-HU | |
---|---|
DigiKey Part Number | H123623-ND |
Manufacturer | |
Manufacturer Product Number | GT5N-2PP-HU |
Description | CONN HOUSING FOR M TERMINALS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For M Terminals |
Datasheet | Datasheet |
EDA/CAD Models | GT5N-2PP-HU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | M | |
Accessory Type | Housing | |
For Use With/Related Products | M Terminals | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | 2 Positions | |
Color | Gray | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.47000 | $9.47 |
10 | $8.04300 | $80.43 |
25 | $7.53400 | $188.35 |
50 | $7.17340 | $358.67 |
100 | $6.83090 | $683.09 |
300 | $6.32080 | $1,896.24 |
500 | $6.09678 | $3,048.39 |
1,000 | $5.80570 | $5,805.70 |
2,500 | $5.44227 | $13,605.67 |