


FX8C-60S-SV5(92) | |
|---|---|
DigiKey Part Number | H126153TR-ND - Tape & Reel (TR) H126153CT-ND - Cut Tape (CT) H126153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-60S-SV5(92) |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-60S-SV5(92) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 39.4µin (1.00µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 10mm, 11mm, 12mm, 14mm, 16mm |
Number of Positions 60 | Height Above Board 0.352" (8.95mm) |
Pitch 0.024" (0.60mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX8C-60S-SV5(93) | Hirose Electric Co Ltd | 296 | 26-FX8C-60S-SV5(93)CT-ND | $36.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $25.24938 | $12,624.69 |
| 1,000 | $24.04501 | $24,045.01 |
| 1,500 | $23.36759 | $35,051.39 |
| 2,500 | $22.54122 | $56,353.05 |
| 3,500 | $22.01307 | $77,045.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.11000 | $35.11 |
| 10 | $28.61900 | $286.19 |
| 25 | $26.38120 | $659.53 |
| 50 | $24.80600 | $1,240.30 |
| 100 | $23.32690 | $2,332.69 |
| 250 | $21.50680 | $5,376.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.39000 | $38.39 |
| 10 | $34.86700 | $348.67 |
| 25 | $33.02760 | $825.69 |
| 50 | $32.25960 | $1,612.98 |
| 100 | $30.72370 | $3,072.37 |
| 250 | $26.88332 | $6,720.83 |





