
FX2-80S-1.27DSL(71) | |
|---|---|
DigiKey Part Number | H123345-ND |
Manufacturer | |
Manufacturer Product Number | FX2-80S-1.27DSL(71) |
Description | CONN SOCKET RA 80POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector Board to Board Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2-80S-1.27DSL(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.01000 | $58.01 |
| 10 | $49.28500 | $492.85 |
| 40 | $44.68625 | $1,787.45 |
| 80 | $42.55275 | $3,404.22 |
| 120 | $41.35342 | $4,962.41 |
| 280 | $38.95364 | $10,907.02 |
| 520 | $37.29015 | $19,390.88 |
| 1,000 | $35.61022 | $35,610.22 |


