Direct

FX11LB-92S-SV | |
|---|---|
DigiKey Part Number | H2546-ND |
Manufacturer | |
Manufacturer Product Number | FX11LB-92S-SV |
Description | CONN RCPT 92POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 92 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11LB-92S-SV Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 2mm |
Number of Positions 92 | Height Above Board 0.065" (1.65mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX11LB-92S-SV(21) | Hirose Electric Co Ltd | 0 | H2546TR-ND | $26.96816 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | $29.07471 | $2,035.23 |







