Image for FX11LA-92P-SV(22) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX11LA-92P-SV(22)

DigiKey Part Number
FX11LA-92P-SV(22)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FX11LA-92P-SV(22)
Description
CONN HDR 92POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
92 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX11LA-92P-SV(22) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
2mm
Number of Positions
92
Height Above Board
0.075" (1.90mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$23.67628$23,676.28
Manufacturers Standard Package