
FX11LA-92S-SV(21) | |
|---|---|
DigiKey Part Number | H2542TR-ND - Tape & Reel (TR) H2542CT-ND - Cut Tape (CT) H2542DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX11LA-92S-SV(21) |
Description | CONN RCPT 92POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 92 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11LA-92S-SV(21) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 2mm |
Number of Positions 92 | Height Above Board 0.065" (1.65mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $25.01317 | $25,013.17 |
| 2,000 | $23.82061 | $47,641.22 |
| 3,000 | $23.14955 | $69,448.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.67000 | $36.67 |
| 10 | $29.88500 | $298.85 |
| 25 | $27.55200 | $688.80 |
| 50 | $25.90760 | $1,295.38 |
| 100 | $24.36190 | $2,436.19 |
| 250 | $22.46148 | $5,615.37 |
| 500 | $21.12350 | $10,561.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.29000 | $40.29 |
| 10 | $36.56900 | $365.69 |
| 25 | $34.63560 | $865.89 |
| 50 | $33.82980 | $1,691.49 |
| 100 | $32.21840 | $3,221.84 |
| 250 | $28.19120 | $7,047.80 |
| 500 | $27.38566 | $13,692.83 |






