Similar

FX11LA-92S-SV(22) | |
|---|---|
DigiKey Part Number | FX11LA-92S-SV(22)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FX11LA-92S-SV(22) |
Description | CONN RCPT 92POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 92 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11LA-92S-SV(22) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 2mm |
Number of Positions 92 | Height Above Board 0.065" (1.65mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX11LA-92S-SV(21) | Hirose Electric Co Ltd | 516 | H2542CT-ND | $36.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $27.60122 | $27,601.22 |







