
DF9B-41P-1V(32) | |
|---|---|
DigiKey Part Number | H10387TR-ND - Tape & Reel (TR) H10387CT-ND - Cut Tape (CT) H10387DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9B-41P-1V(32) |
Description | CONN HDR 41POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41 Position Connector Header, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9B-41P-1V(32) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 41 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.48393 | $9,483.93 |
| 2,000 | $9.03142 | $18,062.84 |
| 3,000 | $8.77689 | $26,330.67 |
| 5,000 | $8.46648 | $42,332.40 |
| 7,000 | $8.26807 | $57,876.49 |
| 10,000 | $8.06283 | $80,628.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.42000 | $15.42 |
| 10 | $13.12700 | $131.27 |
| 25 | $12.30640 | $307.66 |
| 50 | $11.71720 | $585.86 |
| 100 | $11.15760 | $1,115.76 |
| 250 | $10.45856 | $2,614.64 |
| 500 | $9.95924 | $4,979.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.89000 | $16.89 |
| 10 | $14.71800 | $147.18 |
| 25 | $14.09120 | $352.28 |
| 50 | $13.77800 | $688.90 |
| 100 | $13.15150 | $1,315.15 |
| 250 | $11.89868 | $2,974.67 |
| 500 | $10.95932 | $5,479.66 |






