
DF9A-25S-1V(22) | |
---|---|
DigiKey Part Number | H10377TR-ND - Tape & Reel (TR) H10377CT-ND - Cut Tape (CT) H10377DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9A-25S-1V(22) |
Description | CONN RCPT 25POS SMD TIN |
Customer Reference | |
Detailed Description | 25 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9A-25S-1V(22) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 25 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.44000 | $11.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.00123 | $7,001.23 |