



DF9B-25S-1V(32) | |
|---|---|
DigiKey Part Number | H10393TR-ND - Tape & Reel (TR) H10393CT-ND - Cut Tape (CT) H10393DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9B-25S-1V(32) |
Description | CONN RCPT 25POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9B-25S-1V(32) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 39.4µin (1.00µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 4.3mm |
Number of Positions 25 | Height Above Board 0.130" (3.30mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.76000 | $11.76 |
| 10 | $9.59400 | $95.94 |
| 25 | $8.84640 | $221.16 |
| 50 | $8.31860 | $415.93 |
| 100 | $7.82280 | $782.28 |
| 250 | $7.21156 | $1,802.89 |
| 500 | $6.78176 | $3,390.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.80564 | $8,805.64 |
| 2,000 | $8.38548 | $16,770.96 |
| 3,000 | $8.14918 | $24,447.54 |
| 5,000 | $7.86092 | $39,304.60 |
| 7,000 | $7.67665 | $53,736.55 |
| 10,000 | $7.48612 | $74,861.20 |





