
| DF9-21P-1V(32) | |
|---|---|
| DigiKey Part Number | H10415TR-ND - Tape & Reel (TR) H10415CT-ND - Cut Tape (CT) H10415DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | DF9-21P-1V(32) | 
| Description | CONN HDR 21POS SMD TIN | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 21 Position Connector Header, Center Strip Contacts Surface Mount Tin | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DF9-21P-1V(32) Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Hirose Electric Co Ltd | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Connector Type | Header, Center Strip Contacts | |
| Number of Positions | 21 | |
| Pitch | 0.039" (1.00mm) | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount | |
| Features | Board Guide, Solder Retention | |
| Contact Finish | Tin | |
| Contact Finish Thickness | 39.4µin (1.00µm) | |
| Mated Stacking Heights | 4.3mm | |
| Height Above Board | 0.130" (3.30mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $10.77000 | $10.77 | 
| 10 | $9.12100 | $91.21 | 
| 25 | $8.54680 | $213.67 | 
| 50 | $8.13720 | $406.86 | 
| 100 | $7.74810 | $774.81 | 
| 250 | $7.26236 | $1,815.59 | 
| 500 | $6.91564 | $3,457.82 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $7.18511 | $7,185.11 | 
| 2,000 | $6.84221 | $13,684.42 | 
| 3,000 | $6.64934 | $19,948.02 | 
| 5,000 | $6.41410 | $32,070.50 | 
| 7,000 | $6.26379 | $43,846.53 | 
| 10,000 | $6.10826 | $61,082.60 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China