Parametric Equivalent
Parametric Equivalent

DF30FC-34DP-0.4V(82) | |
|---|---|
DigiKey Part Number | H3867TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF30FC-34DP-0.4V(82) |
Description | CONN HDR 34POS SMD GOLD |
Customer Reference | |
Detailed Description | 34 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 34 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.9mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |




