
DF30FC-34DS-0.4V(81) | |
|---|---|
DigiKey Part Number | 26-DF30FC-34DS-0.4V(81)TR-ND - Tape & Reel (TR) 26-DF30FC-34DS-0.4V(81)CT-ND - Cut Tape (CT) 26-DF30FC-34DS-0.4V(81)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF30FC-34DS-0.4V(81) |
Description | CONN RCPT 34POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF30FC-34DS-0.4V(81) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 34 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.9mm | |
Height Above Board | 0.035" (0.88mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.49202 | $22,460.10 |
| 10,000 | $4.27779 | $42,777.90 |
| 15,000 | $4.15726 | $62,358.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.24000 | $8.24 |
| 10 | $6.99200 | $69.92 |
| 25 | $6.55600 | $163.90 |
| 50 | $6.24120 | $312.06 |
| 100 | $5.94350 | $594.35 |
| 250 | $5.57096 | $1,392.74 |
| 500 | $5.30482 | $2,652.41 |
| 1,000 | $5.05150 | $5,051.50 |
| 2,500 | $4.76332 | $11,908.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.24000 | $8.24 |
| 10 | $6.70600 | $67.06 |
| 25 | $6.18400 | $154.60 |
| 50 | $5.81380 | $290.69 |
| 100 | $5.46620 | $546.62 |
| 250 | $5.03968 | $1,259.92 |
| 500 | $4.73894 | $2,369.47 |
| 1,000 | $4.45658 | $4,456.58 |
| 2,500 | $4.10904 | $10,272.60 |



