DF22A-1416SCF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 1,500
Unit Price: $3.87000
Datasheet
DF22A-1416SCF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF22A-1416SCF
Connectors for the Smart House - Hirose

DF22A-1416SCF

DigiKey Part Number
H2789TR-ND - Tape & Reel (TR)
H2789CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF22A-1416SCF
Description
CONN SOCKET 14-16AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF22A-1416SCF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-16 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes