




DF22L-3S-7.92C(28) | |
|---|---|
DigiKey Part Number | H1606-ND |
Manufacturer | |
Manufacturer Product Number | DF22L-3S-7.92C(28) |
Description | CONN RCPT HSG 3POS 7.92MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Red 0.312" (7.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF22L-3S-7.92C(28) Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bag | Color Red |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.312" (7.92mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.79800 | $37.98 |
| 25 | $3.56160 | $89.04 |
| 50 | $3.39220 | $169.61 |
| 100 | $3.22940 | $322.94 |
| 300 | $2.98823 | $896.47 |
| 500 | $2.88212 | $1,441.06 |
| 1,000 | $2.74450 | $2,744.50 |
| 2,500 | $2.57261 | $6,431.53 |

