


DF22A-1416SCFA | |
---|---|
DigiKey Part Number | H124494TR-ND - Tape & Reel (TR) H124494CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF22A-1416SCFA |
Description | CONN SOCKET 14-16AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF22A-1416SCFA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.87000 | $3.87 |
10 | $3.27600 | $32.76 |
25 | $3.07200 | $76.80 |
50 | $2.92720 | $146.36 |
100 | $2.78650 | $278.65 |
250 | $2.61184 | $652.96 |
500 | $2.48688 | $1,243.44 |
1,000 | $2.36810 | $2,368.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.66404 | $5,328.08 |
4,000 | $2.53688 | $10,147.52 |
6,000 | $2.46535 | $14,792.10 |
10,000 | $2.37811 | $23,781.10 |
14,000 | $2.32237 | $32,513.18 |
20,000 | $2.26470 | $45,294.00 |