


DF22-1416SCF | |
---|---|
DigiKey Part Number | H2788TR-ND - Tape & Reel (TR) H2788CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF22-1416SCF |
Description | CONN SOCKET 14-16AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-16 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | DF22-1416SCF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |