DF22-1416SCFA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF22-1416SCFA
Connectors for the Smart House - Hirose

DF22-1416SCFA

DigiKey Part Number
H124493TR-ND - Tape & Reel (TR)
H124493CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF22-1416SCFA
Description
CONN SOCKET 14-16AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold 14-16 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
DF22-1416SCFA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-16 AWG
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,351
Check for Additional Incoming Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.79000$3.79
10$3.18600$31.86
25$2.99000$74.75
50$2.84500$142.25
100$2.70920$270.92
250$2.53940$634.85
500$2.41790$1,208.95
1,000$2.30241$2,302.41
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.54968$6,374.20
5,000$2.42798$12,139.90
7,500$2.35951$17,696.33
12,500$2.27605$28,450.62
17,500$2.22269$38,897.08
25,000$2.16750$54,187.50
Manufacturers Standard Package