DF13B-10P-1.25V(50) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 2,358
Unit Price: $11.61000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 1,753
Unit Price: $11.61000
Datasheet

Similar


Harwin Inc.
In Stock: 481
Unit Price: $36.14000
Datasheet
DF13(B,C)-10P-1.25V(xx)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF13B-10P-1.25V(50)

DigiKey Part Number
H3414-ND
Manufacturer
Manufacturer Product Number
DF13B-10P-1.25V(50)
Description
CONN HEADER SMD 10POS 1.25MM
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.189" (4.80mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Board Guide, Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
1A
Voltage Rating
150V
Mated Stacking Heights
5.8mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types