DF13(B,C)-10P-1.25V(xx)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF13C-10P-1.25V(51)

DigiKey Part Number
H125998TR-ND - Tape & Reel (TR)
H125998CT-ND - Cut Tape (CT)
H125998DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF13C-10P-1.25V(51)
Description
CONN HEADER SMD 10POS 1.25MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
DF13C-10P-1.25V(51) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.189" (4.80mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
1A
Voltage Rating
150V
Mated Stacking Heights
5.8mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,753
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.61000$11.61
10$9.85400$98.54
100$8.37690$837.69
500$7.47664$3,738.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.76804$7,768.04
2,000$7.39732$14,794.64
3,000$7.18881$21,566.43
5,000$6.93455$34,672.75
7,000$6.77200$47,404.00
10,000$6.60391$66,039.10
Manufacturers Standard Package