
DF13B-10P-1.25V(51) | |
---|---|
DigiKey Part Number | H3414TR-ND - Tape & Reel (TR) H3414CT-ND - Cut Tape (CT) H3414DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF13B-10P-1.25V(51) |
Description | CONN HEADER SMD 10POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.189" (4.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150V | |
Mated Stacking Heights | 5.8mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.61000 | $11.61 |
10 | $9.85400 | $98.54 |
100 | $8.37690 | $837.69 |
500 | $7.47664 | $3,738.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.11977 | $7,119.77 |
2,000 | $6.77996 | $13,559.92 |
3,000 | $6.58884 | $19,766.52 |
5,000 | $6.35576 | $31,778.80 |
7,000 | $6.20680 | $43,447.60 |
10,000 | $6.05273 | $60,527.30 |