



3240-8P-C(50) | |
---|---|
DigiKey Part Number | H11345-ND |
Manufacturer | |
Manufacturer Product Number | 3240-8P-C(50) |
Description | CONN PLUG 8POS SOLDER GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Plug Connector Solder Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3240-8P-C(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Outer Shroud Contact | |
Number of Positions | 8 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Solder | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.78000 | $37.78 |
10 | $32.08800 | $320.88 |
25 | $30.07320 | $751.83 |
50 | $28.63580 | $1,431.79 |
100 | $27.26850 | $2,726.85 |
300 | $25.23410 | $7,570.23 |
500 | $24.34120 | $12,170.60 |
1,000 | $23.18016 | $23,180.16 |
2,500 | $21.73034 | $54,325.85 |