3260-8Sx(55)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3260-8Sx(55)
3260-8S1(55)
3260-8S1(55)

3260-8S1(55)

DigiKey Part Number
H11349-ND
Manufacturer
Manufacturer Product Number
3260-8S1(55)
Description
CONN RCPT 8P 0.031 GOLD SMD R/A
Manufacturer Standard Lead Time
77 Weeks
Customer Reference
Detailed Description
8 Position Receptacle Connector 0.031" (0.80mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
3260-8S1(55) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Center Strip Contact
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insulation Color
Black
Insulation Height
0.114" (2.90mm)
Contact Length - Post
-
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide, Shielded
Current Rating (Amps)
500mA
Voltage Rating
125VAC
Applications
General Purpose
Insulation Material
Polyphenylene Sulfide (PPS)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
1.25µin (0.032µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 574
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$25.85000$25.85
10$21.94700$219.47
25$20.56680$514.17
50$19.58560$979.28
100$18.64960$1,864.96
300$17.25810$5,177.43
500$16.64724$8,323.62
1,000$15.85286$15,852.86
2,500$14.86120$37,153.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.