
3260-8S2(55) | |
---|---|
DigiKey Part Number | H11350-ND |
Manufacturer | |
Manufacturer Product Number | 3260-8S2(55) |
Description | CONN RCPT 8P 0.031 GOLD SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.031" (0.80mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3260-8S2(55) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Center Strip Contact | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insulation Color | Black | |
Insulation Height | 0.114" (2.90mm) | |
Contact Length - Post | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Shielded | |
Current Rating (Amps) | 500mA | |
Voltage Rating | 125VAC | |
Applications | General Purpose | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 1.25µin (0.032µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.15000 | $35.15 |
10 | $29.87400 | $298.74 |
25 | $28.00520 | $700.13 |
50 | $26.66500 | $1,333.25 |
100 | $25.39240 | $2,539.24 |
300 | $23.49797 | $7,049.39 |
500 | $22.66632 | $11,333.16 |
1,000 | $21.58513 | $21,585.13 |
2,500 | $20.23518 | $50,587.95 |