



C2024 | |
|---|---|
DigiKey Part Number | 3720-C2024-ND |
Manufacturer | |
Manufacturer Product Number | C2024 |
Description | GROMMET TPE PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.093" (27.76mm) Grommet Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.063" (1.60mm) | |
Panel Cutout Dimensions | Circular - 1.093" (27.76mm) | |
Diameter - Inside | - | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) and Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.83000 | $7.83 |
| 5 | $6.54400 | $32.72 |
| 10 | $6.09400 | $60.94 |
| 25 | $5.58040 | $139.51 |
| 50 | $5.23940 | $261.97 |
| 100 | $4.93510 | $493.51 |
| 250 | $4.58248 | $1,145.62 |
| 500 | $4.34816 | $2,174.08 |
| 1,000 | $4.13856 | $4,138.56 |



