



C2012 | |
|---|---|
DigiKey Part Number | 3720-C2012-ND |
Manufacturer | |
Manufacturer Product Number | C2012 |
Description | GROMMET TPE PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.625" (15.88mm) Grommet Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.063" (1.60mm) | |
Panel Cutout Dimensions | Circular - 0.625" (15.88mm) | |
Diameter - Inside | - | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) and Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.53000 | $6.53 |
| 5 | $5.45000 | $27.25 |
| 10 | $5.07500 | $50.75 |
| 25 | $4.63720 | $115.93 |
| 50 | $4.35020 | $217.51 |
| 100 | $4.09310 | $409.31 |
| 250 | $3.79600 | $949.00 |
| 500 | $3.59872 | $1,799.36 |
| 1,000 | $3.42216 | $3,422.16 |


