
3837 | |
|---|---|
DigiKey Part Number | 3720-3837-ND |
Manufacturer | |
Manufacturer Product Number | 3837 |
Description | HOLE PLUG 1.375" BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.375" (34.93mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | - | |
Hole Diameter | 1.375" (34.93mm) | |
Flange Diameter | 1.780" (45.21mm) | |
Panel Thickness | 0.420" (10.67mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.64000 | $13.64 |
| 5 | $11.48600 | $57.43 |
| 10 | $10.74200 | $107.42 |
| 25 | $9.87480 | $246.87 |
| 50 | $9.29800 | $464.90 |
| 100 | $8.78410 | $878.41 |
| 250 | $8.18764 | $2,046.91 |
| 500 | $7.79094 | $3,895.47 |
| 1,000 | $7.43575 | $7,435.75 |


