
3835 | |
|---|---|
DigiKey Part Number | 3720-3835-ND |
Manufacturer | |
Manufacturer Product Number | 3835 |
Description | HOLE PLUG 1.093" BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.093" (27.76mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | - | |
Hole Diameter | 1.093" (27.76mm) | |
Flange Diameter | 1.530" (38.86mm) | |
Panel Thickness | 0.400" (10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.11000 | $11.11 |
| 5 | $9.32800 | $46.64 |
| 10 | $8.70800 | $87.08 |
| 25 | $7.99240 | $199.81 |
| 50 | $7.51720 | $375.86 |
| 100 | $7.09400 | $709.40 |
| 250 | $6.60316 | $1,650.79 |
| 500 | $6.27674 | $3,138.37 |
| 1,000 | $5.98445 | $5,984.45 |


