
184-44002 | |
---|---|
DigiKey Part Number | 1436-184-44002-22-ND |
Manufacturer | |
Manufacturer Product Number | 184-44002 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.83' (558.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 1.83' (558.80mm) | |
Width | 4.000" (101.60mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $240.05000 | $240.05 |
10 | $204.01400 | $2,040.14 |
25 | $191.24240 | $4,781.06 |
50 | $182.11820 | $9,105.91 |
100 | $173.43180 | $17,343.18 |
250 | $162.58528 | $40,646.32 |
500 | $155.66284 | $77,831.42 |




