
184-44002 | |
---|---|
DigiKey Part Number | 1436-184-44002-14-ND |
Manufacturer | |
Manufacturer Product Number | 184-44002 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.17' (355.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 1.17' (355.60mm) | |
Width | 4.000" (101.60mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $161.51000 | $161.51 |
10 | $137.28500 | $1,372.85 |
25 | $128.68920 | $3,217.23 |
50 | $122.54480 | $6,127.24 |
100 | $116.70010 | $11,670.01 |
250 | $109.40000 | $27,350.00 |
500 | $104.18468 | $52,092.34 |




