
184-44002 | |
---|---|
DigiKey Part Number | 1436-184-44002-13-ND |
Manufacturer | |
Manufacturer Product Number | 184-44002 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.08' (330.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 1.08' (330.20mm) | |
Width | 4.000" (101.60mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $151.47000 | $151.47 |
10 | $128.74800 | $1,287.48 |
25 | $120.68760 | $3,017.19 |
50 | $114.92860 | $5,746.43 |
100 | $109.44440 | $10,944.44 |
250 | $102.59804 | $25,649.51 |
500 | $97.70708 | $48,853.54 |




