
184-12007 | |
---|---|
DigiKey Part Number | 1436-184-12007-18-ND |
Manufacturer | |
Manufacturer Product Number | 184-12007 |
Description | HIGH-DENSITY SLOTTED-WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.008" (51.00mm) | |
Length | 1.50' (457.20mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $101.83000 | $101.83 |
10 | $86.53500 | $865.35 |
25 | $81.11160 | $2,027.79 |
50 | $77.23920 | $3,861.96 |
100 | $73.55290 | $7,355.29 |
250 | $68.95056 | $17,237.64 |
500 | $65.66288 | $32,831.44 |
1,000 | $62.53249 | $62,532.49 |




