
184-12007 | |
---|---|
DigiKey Part Number | 1436-184-12007-15-ND |
Manufacturer | |
Manufacturer Product Number | 184-12007 |
Description | HIGH-DENSITY SLOTTED-WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.25' (381.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.008" (51.00mm) | |
Length | 1.25' (381.00mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $87.51000 | $87.51 |
10 | $74.37600 | $743.76 |
25 | $69.71520 | $1,742.88 |
50 | $66.38780 | $3,319.39 |
100 | $63.21930 | $6,321.93 |
250 | $59.26380 | $14,815.95 |
500 | $56.43712 | $28,218.56 |
1,000 | $53.74673 | $53,746.73 |




