
184-12007 | |
---|---|
DigiKey Part Number | 1436-184-12007-24-ND |
Manufacturer | |
Manufacturer Product Number | 184-12007 |
Description | HIGH-DENSITY SLOTTED-WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 2.00' (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.008" (51.00mm) | |
Length | 2.00' (609.60mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $129.90000 | $129.90 |
10 | $110.39100 | $1,103.91 |
25 | $103.47640 | $2,586.91 |
50 | $98.53700 | $4,926.85 |
100 | $93.83490 | $9,383.49 |
250 | $87.96452 | $21,991.13 |
500 | $83.77080 | $41,885.40 |
1,000 | $79.77788 | $79,777.88 |




