
181-91510 | |
---|---|
DigiKey Part Number | 1436-181-91510-12-ND |
Manufacturer | |
Manufacturer Product Number | 181-91510 |
Description | WIRING DUCT COVER FOR 1-1/2" DUC |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 12.000" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Pro-Duct® 1-1/2" Wide PVC Wiring Duct Base | |
Height | 0.308" (7.82mm) | |
Width | 1.500" (38.10mm) | |
Length | 12.000" (304.80mm) | |
Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.18000 | $26.18 |
10 | $22.25900 | $222.59 |
25 | $20.86320 | $521.58 |
50 | $19.86720 | $993.36 |
100 | $18.91880 | $1,891.88 |
250 | $17.73336 | $4,433.34 |
500 | $16.88712 | $8,443.56 |
1,000 | $16.08138 | $16,081.38 |
2,500 | $15.07543 | $37,688.58 |




