
181-15209 | |
---|---|
DigiKey Part Number | 1436-181-15209-12-ND |
Manufacturer | |
Manufacturer Product Number | 181-15209 |
Description | SLOTTED WALL WIRING DUCT, 1.5" X |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.008" (51.00mm) | |
Length | 1.00' (304.80mm) | |
Width | 1.500" (38.10mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.62000 | $71.62 |
10 | $60.84300 | $608.43 |
25 | $57.02800 | $1,425.70 |
50 | $54.30320 | $2,715.16 |
100 | $51.71100 | $5,171.10 |
250 | $48.47496 | $12,118.74 |
500 | $46.16292 | $23,081.46 |
1,000 | $43.96201 | $43,962.01 |