




R40-6710894 | |
|---|---|
DigiKey Part Number | 952-3460-ND |
Manufacturer | |
Manufacturer Product Number | R40-6710894 |
Description | ROUND SPACER M4 NYLON 8MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M4 Nylon 0.315" (8.00mm) White |
Datasheet | Datasheet |
EDA/CAD Models | R40-6710894 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.165" (4.20mm) | |
Diameter - Outside | 0.248" (6.30mm) | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | White | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 5 | $2.51200 | $12.56 |
| 10 | $2.32500 | $23.25 |
| 25 | $2.11480 | $52.87 |
| 50 | $1.97600 | $98.80 |
| 100 | $1.85200 | $185.20 |
| 250 | $1.70840 | $427.10 |
| 500 | $1.61326 | $806.63 |
| 1,000 | $1.52801 | $1,528.01 |



