


R40-6710394 | |
|---|---|
DigiKey Part Number | R40-6710394-ND |
Manufacturer | |
Manufacturer Product Number | R40-6710394 |
Description | ROUND SPACER M4 NYLON 3MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M4 Nylon 0.118" (3.00mm) White |
Datasheet | Datasheet |
EDA/CAD Models | R40-6710394 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.165" (4.20mm) | |
Diameter - Outside | 0.248" (6.30mm) | |
Between Board Height | 0.118" (3.00mm) | |
Length - Overall | 0.118" (3.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | White | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 5 | $2.66400 | $13.32 |
| 10 | $2.46600 | $24.66 |
| 25 | $2.23960 | $55.99 |
| 50 | $2.09320 | $104.66 |
| 100 | $1.96160 | $196.16 |
| 250 | $1.80972 | $452.43 |
| 500 | $1.70860 | $854.30 |
| 1,000 | $1.61840 | $1,618.40 |



